Norgren ENOTS Series Straight Threaded Adaptor, R 1/8 Male to 3/16 in, Threaded-to-Tube Connection Style
- RS 제품 번호:
- 227-019
- 제조사 부품 번호:
- 221250318
- 제조업체:
- Norgren
45 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩11,722.42
수량 | 한팩당 | 한팩당* |
5 - 25 | ₩11,722.42 | ₩58,615.552 |
30 - 55 | ₩11,058.334 | ₩55,288.22 |
60 + | ₩10,868.595 | ₩54,341.25 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 227-019
- 제조사 부품 번호:
- 221250318
- 제조업체:
- Norgren
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
IMI Norgren Pneumatic Fitting, Compression Type, Brass Body and Thread - 34 Series - 221250318
Get a grip on pipes in your machinery using this pneumatic fitting from IMI Norgren. Its a compression type, which means that its made up of a threaded body, a tubing nut and a ring-shaped olive. These combined components let you fasten two tubes together to create a tight, leak-free connection. As you can set it up without the need for soldering, you're free from the risk of overheating that could spark up flames in your system.
Features & Benefits
• Threaded design for quick and tool-free connection
• Brass body resists corrosion for lasting use in damp settings
• Comes complete with nut and olive for hassle-free assembly
• Brass body resists corrosion for lasting use in damp settings
• Comes complete with nut and olive for hassle-free assembly
Applications
• Sprinkler systems
• Pharmaceutical industry
• Wastewater treatment
• Gas plants
• Agricultural equipment
• Pharmaceutical industry
• Wastewater treatment
• Gas plants
• Agricultural equipment
How do I mount this compression fitting?
To mount this compression fitting, start by making sure your pipe is clean and cut square. Insert the pipe into the body of the connector and then slip the olive and the nut over it before using a spanner to tighten the nut. This will cause the olive to press down on the outside of the pipe, creating a tight seal.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
사양
속성 | 값 |
---|---|
Connector A | R 1/8 Male |
Connector B | 3/16 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Body Material | Brass |
Mounting Type | Inline |