- RS 제품 번호:
- 237-3716
- 제조사 부품 번호:
- SFD100-C06B
- 제조업체:
- SMC
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩239,617.933
수량 | 한팩당 |
---|---|
1 + | ₩239,617.933 |
- RS 제품 번호:
- 237-3716
- 제조사 부품 번호:
- SFD100-C06B
- 제조업체:
- SMC
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The SMC SFD series clean air filter are available as cartridge type or disposable type models. The filtration level is 0.01 micron (filtering efficiency of 99.99%) on units with membrane elements. With a sintered metallic element, has a nominal filtration of 120 micron. It can be used under different environments with chemical resistant and heat resistant material.
Maximum operating pressure 1.0 MPa (at 20°C)
Initial pressure drop 0.03 Mpa
Operating temperature 5 to 45°C
RoHS compliant
Initial pressure drop 0.03 Mpa
Operating temperature 5 to 45°C
RoHS compliant
사양
속성 | 값 |
---|---|
Filtration Size | 0.01µm |
Port Connection | Push In 6 mm |
Manufacturer Series | SFD |
Maximum Flow Rate | 100L/min |