- RS 제품 번호:
- 220-4961
- 제조사 부품 번호:
- F39-200-A0TG
- 제조업체:
- Norgren
- RS 제품 번호:
- 220-4961
- 제조사 부품 번호:
- F39-200-A0TG
- 제조업체:
- Norgren
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- MX
제품 세부 사항
Norgren F39 Series Pneumatic Filter, Automatic Drain, 0.01μm Filtration - F39-200-A0TG
The Norgren pneumatic filter is a crucial component for various industries, offering reliable filtration to ensure the smooth operation of pneumatic systems. With an automatic drain feature, 0.01μm filtration size, and a G 1/4 port connection, this filter from the F39 Series guarantees efficient air filtration.
Features & Benefits
• Automatic drain functionality ensures hassle-free maintenance
• Filtration size of 0.01 μm provides high-quality air filtration for industrial applications
• G 1/4 port connection for easy installation and compatibility with various systems
• Filtration size of 0.01 μm provides high-quality air filtration for industrial applications
• G 1/4 port connection for easy installation and compatibility with various systems
Applications
• Ideal for use in automation systems for consistent air quality
• Perfect for electronics manufacturing to enhance product reliability
• Suitable for electrical industries to prevent contamination
• Essential for mechanical applications requiring clean air supply
• Perfect for electronics manufacturing to enhance product reliability
• Suitable for electrical industries to prevent contamination
• Essential for mechanical applications requiring clean air supply
Can it be used in different industrial applications?
Yes, the Norgren pneumatic filter is versatile and suitable for various industries, including automation, electronics, electrical, and mechanical.
Will it help improve the efficiency of my pneumatic system?
Yes, the efficient automatic drain and high-quality filtration of this filter will undoubtedly enhance the performance of your system.
Is it easy to install and maintain?
Yes, with a G 1/4 port connection and automatic drain feature, installation and maintenance of this filter are convenient and user-friendly.
사양
속성 | 값 |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/4 |
Drain Type | Automatic |
Manufacturer Series | F39 |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Filter Type | Oil Removal Filter |
Bowl Material | Plastic |