SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-F7 Series, 4.5 → 28V dc, with LED indicator
- RS 제품 번호:
- 826-2332
- 제조사 부품 번호:
- D-F7P
- 제조업체:
- SMC
- RS 제품 번호:
- 826-2332
- 제조사 부품 번호:
- D-F7P
- 제조업체:
- SMC
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
D-F7 Series
D-F7 series auto switches for various actuators and air grippers. These solid state switches are available as a PNP or NPN orientation with two colour indication and diagnostic output. Various lead wire lengths are available.
Auto Switches
사양
속성 | 값 |
---|---|
Manufacturer Series | D-F7 |
Type | Solid State |
Voltage Rating | 4.5 → 28V dc |
Operation | PNP |
Compatible With | Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator |
LED Indicator | Yes |
Voltage Drop | ≤0.8V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |