- RS 제품 번호:
- 826-2164
- 제조사 부품 번호:
- D-M9PW
- 제조업체:
- SMC
- RS 제품 번호:
- 826-2164
- 제조사 부품 번호:
- D-M9PW
- 제조업체:
- SMC
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
SMC Solid State Switch
The SMC D-M9 series solid-state switch has a power supply voltage ranging between4.5VDC and 28VDC with 40mADC maximum load current. The switch has a 3-wire PNP output with a 500mm lead wire length. It has an internal drop voltage of 0.8VDC with a red LED indicator light for operating position and a green light for the optimum operating position.
Features and Benefits
Operating temperature ranges between -10°C and 60°C
Normally open contacts
Eliminates harnessing work by using a cable with pre-wired connector specification
Normally open contacts
Eliminates harnessing work by using a cable with pre-wired connector specification
Applications
Relays
PLCs
IC circuits
PLCs
IC circuits
Certifications
IP67 rated
CE certified
UL approved
CE certified
UL approved
사양
속성 | 값 |
---|---|
Manufacturer Series | D-M9 |
Type | Solid State |
Voltage Rating | 4.5 → 28V dc |
Operation | PNP |
Compatible With | Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator |
LED Indicator | Yes |
Voltage Drop | ≤0.8 V @ 10 mA, ≤2 V @ 40 mA |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |