- RS 제품 번호:
- 290-3715
- 제조사 부품 번호:
- QM/45/LAP/2V
- 제조업체:
- Norgren
5 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩328,420.96
수량 | 한팩당 |
1 + | ₩328,420.96 |
- RS 제품 번호:
- 290-3715
- 제조사 부품 번호:
- QM/45/LAP/2V
- 제조업체:
- Norgren
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- PL
제품 세부 사항
IMI Norgren Pneumatic Switch, 10W Switching Power, 30V DC Voltage Rating - QM/45 Series - QM/45/LAP/2V
Are you looking to integrate a pneumatic cylinder into your automated system? Turn to this pneumatic switch from IMI Norgren. It provides accurate pressure sensing by using reed switch technology to magnetically detect the position of the cylinder and send a signal to the control system. A red LED gives instant visual feedback on the component's status, making it easy to identify when the switch is activated or when there is a change in pressure.
Features & Benefits
Speedy switching time of 1.8ms delivers an instant response, reducing downtime
At 63g this lightweight unit puts negligible strain on your setup
Wide operating temperature range between -20°C and +80°C means it withstands harsh environments
IP66 rating indicates it's dust-proof and resistant to high-pressure jets of water
2m cable gives you plenty of length to connect to your system
At 63g this lightweight unit puts negligible strain on your setup
Wide operating temperature range between -20°C and +80°C means it withstands harsh environments
IP66 rating indicates it's dust-proof and resistant to high-pressure jets of water
2m cable gives you plenty of length to connect to your system
Applications
Mechanical handling
Screen printing machines
Door operation
Lifting platforms
Screen printing machines
Door operation
Lifting platforms
What's this pneumatic switch made from?
The body is made from nickel-plated brass, offering excellent conductivity and resistance to corrosion for a long usage life. A flame-retardant and flexible PVC sheath makes it easy to route around other equipment.
M46000 25-32mm Diameter
This new design of Lintra rodless cylinders combines operational versatility with cost effective actuation in a space-saving design.,A slotted extruded aluminium tube enables the piston to connect to the driving carriage to allow the cylinder to fit in a space little more than the stroke and to work within its own length. This makes them particularly suitable for applications where space is restricted or where installation parallel to the work is preferable.,An integral carriage guide incorporated on each cylinder ensures these cylinders are able to handle larger axial and radial loads without the need for external guides.,Typical applications include mechanical handling, screen printing machines, traversing, door operation, gantries, feeding and positioning, raising and lowering of lifting platforms, the control of welding and spray painting equipment etc.
사양
속성 | 값 |
---|---|
Manufacturer Series | QM/45 |
Type | Reed |
Voltage Rating | 30V dc |
Operation | NO |
Compatible With | RM/2800/M |
LED Indicator | Yes |
IP Rating | IP66 |
Maximum Switched Power | 10W |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |