- RS 제품 번호:
- 240-5387
- 제조사 부품 번호:
- BMF00LH
- 제조업체:
- BALLUFF
일시 품절-다음 입고 날짜는 14/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩86,472.687
수량 | 한팩당 |
1 + | ₩86,472.687 |
- RS 제품 번호:
- 240-5387
- 제조사 부품 번호:
- BMF00LH
- 제조업체:
- BALLUFF
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
The BMF magnetic field sensors for T-slots can be mounted directly in the groove and distinguish themselves with their particularly strong hold. They can be mounted flush so that they are suitable for space-critical applications. In addition, Balluff offers extremely short configurations for flexible usage options. The sensors detect the piston position without contact through the cylinder walls. The system is adaptable for cylinders and grippers with both strong and weak magnets.
Dimension 16.8 x 2.9 x 4.5 mm
Connection M8x1-Male, 3-pin
Application Optimized response path especially suited for short-stroke cylinders.
Connection M8x1-Male, 3-pin
Application Optimized response path especially suited for short-stroke cylinders.