IMI Norgren Piston Rod Clevis, 10 Bar Maximum Operating Pressure, +80°C Maximum Operating Temperature - QM Series - QM/57063/25
Unlock the power of your hydraulic cylinder with this piston rod clevis from IMI Norgren. It's used to connect a piston rod to machine components and is designed to fit cylinders with a 63mm bore size. Since it's made from stainless steel, the unit's resistant to corrosion and wear, so you can rely on it to be with you for the long haul. Thanks to a light weight of 0.20kg, you can handle it with ease during the installation process and it won't strain your setup.
Features & Benefits
• Works safely and reliably in temperatures from -5°C to +80°C • M16 x M1.5 threaded connectors allow easy installation with a wrench
Applications
• Industrial manufacturing • Agricultural equipment • Construction sites • Automotive industry
What's the benefit of using a piston rod clevis?
A piston rod clevis provides a sturdy connection between the piston rod of a hydraulic or pneumatic cylinder, allowing for precise and controlled movement.
How big is this piston rod clevis?
It has small dimensions of 27 (H) x 84 (L) x 36.5mm (W), so it slots neatly into existing systems.