IMI Norgren Piston Rod Clevis, 130g Weight, 40mm Cylinder Diameter - QM/8040 Series - QM/8040/25
Need to achieve a secure connection for your pneumatic piston rod? Pair up with this clevis from IMI Norgren. It allows you to add a piston rod at the forked end while facilitating cylinder movement as needed. Installation and maintenance are a snap thanks to a straightforward securing pin. To mount this product, simply screw the threaded end into place on your machine. This fitting is compatible with double-acting cylinders in the RA/8000/M and RA/8000 series, making it a true pneumatic system all-rounder.
Features & Benefits
• Compact dimensions of 48 (L) x 32 (W) x 24mm (H) for installation in areas with limited space • Metal material is resistant to impact and wear for use in demanding environments • Compatible cylinders accommodate filtered, lubricated or non-lubricated compressed air for versatility
Applications
• Automotive manufacturing • Medical and pharmaceutical industries • Mining and minerals processing • Automated assembly lines
What type of thread does this piston rod clevis use?
This component features an M12 x 1.25 connection, so it's a sure fit with standard parts.