Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS 제품 번호:
- 146-5136
- 제조사 부품 번호:
- 3118 10 13
- 제조업체:
- Legris
2 <재고있음> 5-9영업일내 홍콩 발송
24 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 10 박스 1개
₩137,907.48
Box(es) | Per Box | 한팩당* |
1 + | ₩137,907.48 | ₩13,790.576 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 146-5136
- 제조사 부품 번호:
- 3118 10 13
- 제조업체:
- Legris
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Connection of tubing at a 90° angle to a threaded port. Tightened on the top of the fitting with a flat spanner or socket wrench to facilitate assembly in tight spaces. The tube outlet can be orientated during assembly. solid construction, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743.
사양
속성 | 값 |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Body Material | Nylon |
Maximum Operating Pressure | 20 bar |
Standards Met | ATEX, PED 97/23/EC |