Wurth Elektronik, 5.08mm Pitch, 351, 23 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
191-5387
제조사 부품 번호:
691351500023
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

23

Pitch

5.08mm

Series

351

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

20A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.