Wurth Elektronik 5.08mm Pitch 8 Way Horizontal Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS 제품 번호:
- 191-2045
- 제조사 부품 번호:
- 691343510008
- 제조업체:
- Wurth Elektronik
- RS 제품 번호:
- 191-2045
- 제조사 부품 번호:
- 691343510008
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | 3435 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 1.6 kV |
Colour | Green |
Material | Polyamide |