Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row
- RS 제품 번호:
- 185-4414
- 제조사 부품 번호:
- 691305530010
- 제조업체:
- Wurth Elektronik
대량 구매 할인 기용 가능
Subtotal (1 pack of 2 units)*
₩9,606.80
일시적 품절
- 2026년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 36 | ₩4,803.40 | ₩9,606.80 |
| 38 - 74 | ₩4,700.00 | ₩9,400.00 |
| 76 + | ₩4,596.60 | ₩9,193.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-4414
- 제조사 부품 번호:
- 691305530010
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Copper | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 2.5 kV | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Depth | 8.6mm | |
| Length | 52.8mm | |
| Width | 12 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Copper | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 2.5 kV | ||
Series WR-TBL | ||
Standards/Approvals cULus, REACH, RoHS | ||
Depth 8.6mm | ||
Length 52.8mm | ||
Width 12 mm | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3055 - 5,08 mm - PCB Header Vertical Entry with Plastic Latches
관련된 링크들
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 10 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 5 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 9 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 6 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 4 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 8 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 2 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder
- Wurth Elektronik, 5.08mm Pitch, WR-TBL, 3 Way, Vertical, Pluggable Terminal Block, Header, Through Hole, Solder