Siemens 5TG20 White Electrical Socket, Schuko

Subtotal (1 unit)*

₩85,956.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩85,956.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
610-698
제조사 부품 번호:
5TG2068
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Electrical Socket

Colour

White

Socket Type

Schuko

Mount Type

Flush

Screwed/Screwless

Screwed

Overall Width

55mm

Overall Height

55mm

Series

5TG20

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Siemens titanium white BNC plug socket is a perfect blend of functionality and aesthetic appeal. Designed for seamless integration, it features a compact 55 x 55 mm cover plate that elegantly contributes to modern interior designs. The double BNC connection allows for reliable communications, making it an ideal choice for various applications, whether residential or commercial. The socket offers robust mechanical design, ensuring durability and reliability, while the thermoplastic material provides a sleek and shiny appearance, mimicking the elegant whiteness of RAL 9010. With a focus on safety and compliance, this device meets the IP20 protection rating, ensuring it is suitable for everyday use, while its flush mounting design allows for a neat and unobtrusive fit in any space.

Flush mounting design enhances visual appeal and saves space

Constructed from robust thermoplastic for increased durability

Shiny surface finish provides a modern clean look

BNC/TNC suitability ensures compatibility with a variety of devices

Halogen-free material promotes a safer environment

Easy screw mounting simplifies installation

Designed to conform to stringent safety standards for peace of mind

관련된 링크들