RS PRO Pipe Wrench, 900 mm Overall, 102 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

₩292,133.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 99 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩292,133.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-3006
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Jaw Capacity

102 mm

Wrench Type

Pipe Wrench

Product Type

Wrench

Overall Length

900mm

Non-Sparking

No

Handle Type

Metal

Finish

Painted

VDE/1000V Approved

No

Material

Carbon Steel

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Adjustable Pipe Wrenches


Don't settle for subpar tools when it comes to your pipe work. Invest in the best with RS PRO Pipe Wrenches and experience the difference of superior quality and performance. Get your hands on these industry-leading wrenches and tackle any pipe work task with confidence.

Why Would You Choose This Wrench?


RS PRO pipe wrenches offer two serrated jaws that tighten and dig into the pipe with a strong grip and adjusts up and down to fit different size pipe, the unique feature of a pipe wrench is that the teeth will only grip when turning the wrench in one direction, so it almost acts as a ratchet wrench.

Features and Benefits


  • Highest quality and performance

  • Unique head design

  • Extra tightening when torque is applied

  • Jaw and handle constructed from high carbon steel

  • Ample reach and wide jaw

  • Ease and comfort of use

  • Adjustment wheel has a smooth and positive action

  • RS PRO Pipe Wrenches Variants - Available Separately


  • 12 inch pipe wrench, Jaw Capacity 44 mm, RS stock no:260-3003

  • 18 inch pipe wrench, Jaw Capacity: 50 mm, RS stock no:260-3004

  • 24 inch pipe wrench, Jaw Capacity: 75 mm, RS stock no:260-3005

  • 36 inch pipe wrench, Jaw Capacity: 102 mm, RS stock no:260-3006

  • Applications


  • Plumbing

  • Gas tank repair

  • Pipe Work

  • Vehicle maintenance