Knipex 35 42 Bevel Long Nose Plier
- RS 제품 번호:
- 238-6961
- Distrelec 제품 번호:
- 180-57-928
- 제조사 부품 번호:
- 35 42 115
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩71,155.50
재고있음
- 추가로 2026년 4월 20일 부터 14 개 단위 배송
- 추가로 2026년 4월 23일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩71,155.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-6961
- Distrelec 제품 번호:
- 180-57-928
- 제조사 부품 번호:
- 35 42 115
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Precision Diagonal Cutter | |
| Non-Sparking | No | |
| Jaw Width | 8mm | |
| Overall Length | 115mm | |
| Jaw Length | 22.5mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic, Precision Cutting, Small Component, Diagonal Cutter | |
| ESD Safe | No | |
| Jaw Material | Ball Bearing Chrome Steel | |
| Handle Material | Forged Steel | |
| Grip Material | Multi Component Plastic | |
| Maximum Cutting Capacity | 3.8mm | |
| Standards/Approvals | ASME B107.20, IEC 60900, DIN EN 60900, VDE-Tested, DIN ISO 5745, DIN ISO 5746 | |
| Cut Type | Bevel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Precision Diagonal Cutter | ||
Non-Sparking No | ||
Jaw Width 8mm | ||
Overall Length 115mm | ||
Jaw Length 22.5mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic, Precision Cutting, Small Component, Diagonal Cutter | ||
ESD Safe No | ||
Jaw Material Ball Bearing Chrome Steel | ||
Handle Material Forged Steel | ||
Grip Material Multi Component Plastic | ||
Maximum Cutting Capacity 3.8mm | ||
Standards/Approvals ASME B107.20, IEC 60900, DIN EN 60900, VDE-Tested, DIN ISO 5745, DIN ISO 5746 | ||
Cut Type Bevel | ||
제외
- COO (Country of Origin):
- DE
Pliers - 45° flat smooth tips - 115mm
The Knipex electronics plier has narrow sleeves pulled up to the head of the plier enable the tool to be guided securely and comfortably, also between thumb and index finger. It has Smooth ground gripping surfaces. It has 115 mm length. The polishing or mirror polishing (only finish 2) in combination with the thin oil layer offers good protection against rust, thus avoiding disturbances in electronic circuits caused by flaking chrome particles.
Features and Benefits
Bi-material sheathing
Precision pliers for high-precision assembly work, e.g. in the fields of electronics and precision mechanics - For gripping, holding and bending
Precision hinge with a gap between the jaws
Smooth inside of the jaws
Carefully deburred edges;Chrome plated steel for ball bearings
Standards
DIN ISO 9655
관련된 링크들
- Knipex 35 42 1-Piece Long Nose Plier, 115mm Overall, 22.5mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Long Nose, 140 mm Overall, 42mm Jaw
- Knipex 35 21 1-Piece Long Nose Plier, 115mm Overall, 22.5mm Jaw
- Knipex 35 22 1-Piece Long Nose Plier, 115mm Overall Internal, 22.5mm Jaw
- Knipex 35 32 1-Piece Long Nose Plier, 115mm Overall Round, 22.5mm Jaw
- Knipex 35 32 1-Piece Long Nose Plier, 115mm Overall, 22.5mm Jaw ESD Safe
- Knipex 35 82 1-Piece Long Nose Plier, 145mm Overall Bent Nose, 35mm Jaw
- Knipex 35 22 1-Piece Long Nose Plier Round, 115mm Overall, 22.5mm Jaw ESD Safe