Subtotal (1 unit)*
₩3,426,200.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,426,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-6949
- 제조사 부품 번호:
- NX-CSG320
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Series | NX-CSG | |
| Product Type | Communication Module | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Width | 72mm | |
| Depth | 90mm | |
| Standards/Approvals | LK, NK, UL | |
| Number of Communication Ports | 3 | |
| Programming Language Used | Function Block Diagram (FBD) | |
| Output Current | 10mA | |
| Mount Type | Panel | |
| Communication Port Type | Ethernet | |
| Display Included | Yes | |
| Battery Backup | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Series NX-CSG | ||
Product Type Communication Module | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Width 72mm | ||
Depth 90mm | ||
Standards/Approvals LK, NK, UL | ||
Number of Communication Ports 3 | ||
Programming Language Used Function Block Diagram (FBD) | ||
Output Current 10mA | ||
Mount Type Panel | ||
Communication Port Type Ethernet | ||
Display Included Yes | ||
Battery Backup No | ||
Omron NX-CSG Series Communication Module, 3 Communication Ports, 10mA Output Current - NX-CSG320
This communication module provides Ethernet-based connectivity for control systems in panel-mounted installations. It is designed to enable networked exchange of signals and programme data within industrial automation environments while offering an integrated display for local status indication and programming feedback.
Features & Benefits
• Three Ethernet ports enable simultaneous network links and segregation of traffic
• Function Block Diagram programmability allows modular logic deployment
• Operates up to 55°C for use in elevated-temperature cabinets
• Draws 10mA output current for low-power signal transmission
• Panel-mount form factor simplifies integration into control panels
• Function Block Diagram programmability allows modular logic deployment
• Operates up to 55°C for use in elevated-temperature cabinets
• Draws 10mA output current for low-power signal transmission
• Panel-mount form factor simplifies integration into control panels
**Applications**
• Suitable for distributed I/O networking in factory automation
• Ideal for control-cabinet communication hubs in machinery systems
• Used for protocol bridging between subsystems via Ethernet
• Can be used for on-site status monitoring with local display
• Used with PLCs requiring FBD-configurable communication logic
• Ideal for control-cabinet communication hubs in machinery systems
• Used for protocol bridging between subsystems via Ethernet
• Can be used for on-site status monitoring with local display
• Used with PLCs requiring FBD-configurable communication logic
What are the environmental operating limits for this device?
It is specified to function between 0 °C to 55 °C, covering typical indoor industrial ranges.
How is the unit intended to be installed in a control system?
The device is designed for panel mounting, enabling flush installation within control enclosures.
What Interface options are available for network connections?
The unit provides three Ethernet communication ports to support multiple network links.
Does the module support local diagnostics or operator feedback?
A built-in display is included to present status information and assist with local checks.
관련된 링크들
- Omron NX Series Communication Module for Use with NX Series CPU Unit
- Omron NX Series PLCs-Programmable Logic Controller
- Omron NX Series Controller
- Omron Output Communication Module For Use With NX Series CPU Unit 1 Output
- Omron NX-CIF Series Communication Module for Use with Sysmac Machine Automation Controllers and CJ2 Series PLC's
- Omron NX102 Series PLC CPU, Servo Drive Input
- Omron NX102 Series PLC CPU, Encoder, Servo Drives Input
- Omron NX102 Series PLC CPU, Servo Drives, Encoder Input