Siemens SIMATIC S7-300 Series PLC CPU

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
190-9739
제조사 부품 번호:
6ES7315-2AH14-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

SIMATIC S7-300

Product Type

PLC CPU

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

125mm

Width

130mm

Length

40mm

Standards/Approvals

No

Battery Backup

Yes

Display Included

No

Mount Type

Rack

Programming Language Used

Graph, STL, SCL, LAD, HiGraph, FBD, CFC

Communication Port Type

RS485

Program Capacity

256kB

Number of Communication Ports

2

COO (Country of Origin):
CN

Siemens PLC CPU, 24V DC Category, 256KB Memory - S7-300 Series - 6ES7315-2AH14-0AB0


Effectively manage all functions in your PLC using this central processing unit from Siemens. It supports MPI and PROFIBUS communication protocols so you can easily integrate it into your automated industrial system. Compatibility with multiple programming languages also gives you flexibility when setting the operating parameters of this device. This unit has a robust RS 485 connector, which means it's easy to install, and its built-in diagnostic functions make for quick and convenient testing and status configuration. Password protection prevents tampering and unauthorised access for use in secure environments. You'll find devices like this used in many different applications including packaging and production plants.

• Minimal power loss of 4.5W for energy-efficient operation

• Wide operating temperature range between 0°C and +60°C for safe use in harsh environments

• Integrated memory of 256KB for easy data storage and retrieval

• Low weight of 290g means minimal strain on equipment

How fast does this CPU transmit signals?


This CPU has a transmission rate of 187.5Kbit/s when you connect it to the MPI protocol, and a transmission rate of 12Mbit/s when you connect it to the PROFIBUS protocol. This means you can rely on it for fast data transmission from your PLC to the control unit.

관련된 링크들