Phoenix Contact AXL F BK SAS Series Fieldbus Interface Module for Use with Ethernet (IEC 61850,MMS and GOOSE)

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩1,685,660.00

RS 제품 번호:
893-7792
Distrelec 제품 번호:
303-48-017
제조사 부품 번호:
2701457
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Fieldbus Interface Module

Accessory Type

Bus Coupler

Series

AXL F BK SAS

For Use With

Ethernet (IEC 61850, MMS and GOOSE)

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

cUL, UL, cULus

Supply Voltage

24V dc

COO (Country of Origin):
DE

Phoenix Contact Fieldbus Interface Module, 24V DC Supply Voltage, Grey Colour - AXL F BK SAS - 2701457


Get wired for success with this fieldbus interface module from Phoenix Contact. You can use it to provide a communication interface between a fieldbus network and your control system. Thanks to 100-Mbps transmission with full duplex speed, your data transfers are lightning-fast. Installation is a walk in the park since you only need to snap the unit onto a standard DIN rail. Dimensions of 45 (W) x 126.1 (H) x 74mm (D) mean it won't add much bulk to your system.

A rotary encoding switch provides precise control over settings, allowing you to fine-tune your operations to your needs. For safe use in industrial environments, the module has a broad operating temperature range of -25°C to +60°C when mounted horizontally. An IP20 rating indicates you can touch it without risking an electric shock. It also means dust and objects larger than 12.5mm, such as wires and tools, can't damage the unit.

• PA insulating material for shock-free handling and resistance to abrasion

• 177g weight keeps the strain on your system to a minimum

• Auto-negotiation and auto-crossing connections maximise compatibility

관련된 링크들