Panasonic PLC Expansion Module for Use with FPOR Series, NPN
- RS 제품 번호:
- 815-5704
- 제조사 부품 번호:
- AFP0RE8YT
- 제조업체:
- Panasonic
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 815-5704
- 제조사 부품 번호:
- AFP0RE8YT
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Accessory Type | PLC Expansion Module | |
| Number of Outputs | 8 | |
| Output Type | NPN | |
| For Use With | FPOR Series | |
| Dimensions | 25 x 90 x 60 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Accessory Type PLC Expansion Module | ||
Number of Outputs 8 | ||
Output Type NPN | ||
For Use With FPOR Series | ||
Dimensions 25 x 90 x 60 mm | ||
- COO (Country of Origin):
- JP
FP0R Expansion Unit
Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too
FP0R expansion units come equipped with either 8, 16 or 32 points with various I/O configurations
PNP/NPN and terminal relay output options available
4 channel & 8 channel thermocouple input expansion units provide support for all standard thermocouples (K, J, T and R)
Low current consumption
Up to 3 Expansion units can be fitted to 1 control unit, allowing for a maximum of 128 I/O points
PNP/NPN and terminal relay output options available
4 channel & 8 channel thermocouple input expansion units provide support for all standard thermocouples (K, J, T and R)
Low current consumption
Up to 3 Expansion units can be fitted to 1 control unit, allowing for a maximum of 128 I/O points
Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery
Panasonic FP0R Series