Better World

Schneider Electric PLC Expansion Module for use with Modicon M241

Subtotal (1 unit)*

₩349,576.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩349,576.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
806-6875
Distrelec 제품 번호:
303-04-847
제조사 부품 번호:
TM4ES4
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

PLC Expansion Module

For Use With

Modicon M241

Standards/Approvals

UL, cULus

Width

25mm

Depth

90mm

Better World Product

Yes

Schneider Electric PLC Expansion Module For Use With Modicon M241/M251 Series, 24V DC Voltage Rating - TM4ES4


Looking for a way to add internet connectivity to your PLC? Use this Ethernet communication module from Schneider Electric. It has four RJ45 connectors to let you easily integrate multiple devices in one network. A robust screw connector terminal lets you add a ground connection to deflect potentially harmful current. Thanks to its transmission rate of 10 to 100Mbit/s, you can be sure of fast data processing and transfer. Use this module with PLCs from the Modicon M251 and M241 ranges.

Features & Benefits


• Low weight of 0.125kg for minimal strain on equipment

• Broad operating temperature range between -10°C and +55°C when installed horizontally, for use in challenging environments

• DIN rail mounting for quick installation

• Resistant to shock and vibration to withstand demanding operations

• Compact dimensions of 25 (W) x 90 (H) x 90mm (D) to fit in busy setups

Applications


• Food production and packaging

• Energy industry

• Assembly plants

• Marine industry

How do I monitor the performance of this module?


This expansion module has multiple LED signals that show its operating status for easy monitoring and diagnosis.

관련된 링크들