Schneider Electric PLC Expansion Module for use with Modicon LMC058 Motion Controller

Subtotal (1 unit)*

₩50,154.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 5월 25일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,154.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
770-2378
Distrelec 제품 번호:
303-04-849
제조사 부품 번호:
TM5ACBM11
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

PLC Expansion Module

For Use With

Modicon LMC058 Motion Controller

Standards/Approvals

No

Schneider Electric PLC Expansion Module, 24V DC Supply Voltage, 20g Weight - TM5ACBM11


Broaden the horizons of your automated setup with this PLC expansion module from Schneider Electric. It's a bus base that allows you to add more inputs, outputs or specialised functions, so your system can handle a larger and more complex set of tasks. Thanks to a supply voltage rating of 24V DC, this is an ideal option for low-voltage applications. An IP20 rating means it's touch-proof and resistant to objects larger than 12mm in size, so you can be sure of shock-free handling. The module supports communication protocols such as CANopen, Sercos and TM5 bus, ensuring efficient communication between linked devices.

Features & Benefits


• Low weight of 20g means it's easy to handle

• Scalable design, so you can upgrade legacy devices instead of investing in a whole new system

• Works with controllers in the Modicon M238 and M258 ranges for flexible use

Applications


• Pharmaceutical industry

• Renewable energy systems

• Telecommunications equipment

What kind of modules can I use with this device?


The component is widely compatible with everything from remote transmitters, counters and 24V DC slice discrete to common distribution and analogue modules. This means it integrates seamlessly into existing control systems so you can depend on efficient data processing.

Accessories for Modicon M238 and M258


A selection of accessories for the Schneider Modicon M238 and M258 range.

Schneider Electric Modicon Software and Accessories


A selection of Schneider Electric accessories and software for the Modicon M238 and M258 range of PLC's

관련된 링크들