Siemens PLC Expansion Module Digital for use with S7-300 Series

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
746-6539
제조사 부품 번호:
6ES7321-1BH50-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

16

For Use With

S7-300 Series

Width

40mm

Standards/Approvals

No

Depth

120mm

COO (Country of Origin):
DE

Siemens 6ES7 Series PLC Expansion Module, For Use With S7-300 Series, 24V DC Supply Voltage - 6ES7321-1BH50-0AA0


This bus connector ensures effective communication within the SIMATIC S7-300 series. It integrates seamlessly with the S7-300 SM 331 Analogue Input Module.

Features & Benefits


• Lightweight design enhances compatibility with various setups

• Robust construction ensures durability in industrial settings

• Tailored for use within the SIMATIC S7 range

• Simplifies installation and connection tasks

Applications


• Used with the SIMATIC S7-300 SM 331 module for data transmission

• Connects various components within industrial automation setups

• Suitable for integration in electronic control systems

• Supports signal transmission in process automation

What types of modules can it be used with?


It can be utilised with the S7-300 SM 331 module.

How does this product facilitate installation?


Its design simplifies the installation process with easy connections.

Is the weight a concern for mounting setups?


At approximately 13g, it is lightweight and suitable for various mounting configurations.

What maintenance is required for optimal performance?


Regular checks to ensure secure connections will maintain efficient operation.

Can it be used in environments with high vibrations?


Yes, it is designed for durability, suitable for challenging industrial conditions.

관련된 링크들