Siemens 3RX950 Series PLC Power Supply for Use with AS-I Power Supply Unit

Subtotal (1 unit)*

₩2,002,221.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,002,221.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-6081
Distrelec 제품 번호:
304-02-184
제조사 부품 번호:
3RX9503-0BA00
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC Power Supply

Series

3RX950

For Use With

AS-I Power Supply Unit

IP Rating

IP20

Maximum Operating Temperature

70°C

Width

120mm

Standards/Approvals

UL

Length

125mm

Depth

125mm

Siemens PLC Power Supply, 30V DC Output Voltage, 8A Output Current - 3RX950 Series - 3RX9503-0BA00


When you need a reliable energy source for your PLC, charge ahead with this power supply from Siemens. It produces a stable output of 30V DC to keep your sensitive equipment running at peak performance. For flexibility, it works with both 1 and 2-phase inputs at 120 or 230V AC. An impressive efficiency of 87% means this power supply keeps energy loss to a minimum, so it's a sustainable choice. You'll find devices like this one used in industrial automation, robotics and vehicle manufacturing.

Features & Benefits


• Spring-loaded terminals make connection quick and easy

• DIN rail mounting for straightforward installation

• Wide operating temperature range between -10°C and +70°C for use in challenging conditions

• Compact dimensions of 125 (H) x 120 (W) x 125mm (D) mean it fits comfortably in areas of limited space

• LED indicators offer clear status information

What safety features does this product have?


For peace of mind, this unit has integrated protection against ground faults, short circuits and overload to shield your delicate components against electrical damage.

관련된 링크들