Siemens PLC Expansion Module Digital for use with S7-1200 Series

Subtotal (1 unit)*

₩204,496.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩204,496.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
746-5760
Distrelec 제품 번호:
301-24-480
제조사 부품 번호:
6ES7221-3BD30-0XB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

4

For Use With

S7-1200 Series

Depth

21mm

Width

38mm

Standards/Approvals

FM, UL, CSA, CE, cULus

COO (Country of Origin):
CN

Siemens PLC Expansion Module, 35g Weight, 40mA Input Current - SIMATIC S7-1200 Series - 6ES7221-3BD30-0XB0


Use this PLC expansion module from Siemens to supercharge the capabilities of your automated setup. Its four inputs allow you to connect up to four devices, so it helps you juggle lots of jobs at once. Thanks to its rated input voltage of 24V DC, it's an ideal bit of kit for use in low-power networks. The assembly's plastic enclosure protects it from the abrasion and mechanical stress you'd expect in harsh industrial settings. Pair it with a switch-mode DIN rail power supply (668-0554) or the Siemens starter kit (236-8447) to put together a complete package for your manufacturing or automation system.

Features & Benefits


• Light weight of 35g minimises strain on your setup

• LED indicators for convenient status monitoring

• Compact dimensions of 62 (H) x 38 (W) x 21mm (D) for installation in tight spaces

• Low typical power loss of 1W means it's an energy-efficient choice

Can I use this device in harsh industrial conditions?


Yes. This product has a broad operating temperature range between -20°C and +60°C, so it can stand up to use in harsh environments.

관련된 링크들