Omron CJ1W Series PLC Expansion Module for Use with CJ1 Series

Subtotal (1 unit)*

₩1,383,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,383,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
510-1653
제조사 부품 번호:
CJ1W-TS562
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

CJ1W

For Use With

CJ1 Series

Hazardous Area Certification

Zone 2

Standards/Approvals

No

제외

Omron Series CJ PLC Expansion Module, 6 Inputs, RTD Input Type - CJ1W-TS562


This PLC expansion module is designed for use with the CJ1 series, accommodating up to six RTD inputs. With compact dimensions of 90 x 31 x 89 mm, this module enables seamless integration into existing systems, enhancing measurement capabilities that support industrial automation applications.

Features & Benefits


• Supports six RTD inputs for versatile temperature sensing

• Designed for CJ1 series expansions, maximising compatibility

• No ladder programming is required for data collection

• Compact design fits easily within control panels

• Robust construction suitable for demanding environments

Applications


• Utilised in temperature control monitoring systems

• Ideal for process automation requiring multiple temperature inputs

• Used in manufacturing setups incorporating industrial sensors

• Suitable for electrical control systems needing precise temperature data

How does this module facilitate temperature measurement in industrial environments?


It supports multiple RTD sensors, allowing real-time monitoring of temperature across various points in a system, enhancing process efficiency and reliability.

What type of connections does this module offer for easy installation?


The screw termination allows for straightforward installation and ensures that wire connections remain secure, suitable for rigorous industrial settings.

Can it be effectively integrated with existing CJ1 series equipment?


Yes, it was specifically designed as an expansion module for the CJ1 series, ensuring high compatibility and ease of use with existing Omron PLC systems.

What are the typical applications where this module excels?


This module is particularly effective in automation systems requiring accurate and reliable temperature data, such as HVAC, food processing, and chemical manufacturing.

How does the module simplify data collection in automated systems?


Data collection can be initiated simply by adding the module to the I/O tables, eliminating the need for complex programming, thereby streamlining the setup and implementation process.

관련된 링크들