Schneider Electric Expansion Module Discrete DC for use with Modicon M258, Modicon LMC058

Subtotal (1 unit)*

₩656,877.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩656,877.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-2380
제조사 부품 번호:
TM7BDM8B
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Expansion Module

Input Type

Discrete

Number of Inputs

8

Output Type

DC

Mount Type

Screw

For Use With

Modicon M258, Modicon LMC058

Standards/Approvals

C-Tick, cURus, ATEX II 3g EEx nA II T5, GOST-R, CE, IEC 61131-2

제외

COO (Country of Origin):
AT
The Schneider Electric Discrete IO expansion block is a robust and weather resistant solution with an IP67 rating. Featuring 8 configurable discrete inputs and outputs, each operating at 24 V DC with a current of 0.5 A. The discrete inputs are configurable via software, supporting a voltage of 24 V DC and a current of 4.4 mA, with positive logic. The discrete outputs, also configurable by software, offer transistor protection and operate at 24 V DC. With M8 connectors and a durable design, this expansion block provides a seamless integration of discrete IO functions in harsh industrial environments.

PVC free

Mercury free

RoHS compliant

Toxic heavy metal free

Vibration and shock resistance

관련된 링크들