Anybus Communication Module Profibus for use with PROFIBUS Based Control Systems

Subtotal (1 unit)*

₩2,042,001.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,042,001.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-8538
제조사 부품 번호:
ABC3100-A
제조업체:
Anybus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anybus

Product Type

Communication Module

Output Type

Profibus

Mount Type

DIN Rail

For Use With

PROFIBUS Based Control Systems

Standards/Approvals

EN 55032, EN 61000-4-6, CE 2014/30/EU, KC R-R-ABJ-Communicator (PENding for EtherCAT MainDevice), UL CULUSfile number E214107, EN 61000-4-5, EN 61000-4-4, EMC EN 61000-6-2, EN 61000-6-4, EN 61000-4-3, EN 61000-4-2

Width

27mm

Depth

144mm

COO (Country of Origin):
SE
The Anybus Communicator and connecting EtherCAT subordinate devices to PROFIBUS based control systems has never been easier. The communicator provides reliable and high speed data transfer and making it perfect for applications that require large amounts of data to be transferred quickly. Thanks to its intuitive web interface and drag and drop functionality, configuring the communicator is fast and straight forward. Furthermore, you have peace of mind knowing that the communicator is built with proven and trusted Anybus technology. With the Anybus communicator scanning for EtherCAT devices is a simple and hassle free process which allowing you to save time and focus on more important tasks.

Easy start up

Instant data transfer

Excellent performance

Latest security features

Robust and compact housing

CE and UL tested and certified

관련된 링크들