Siemens SIMATIC Series Interface Module

Subtotal (1 unit)*

₩182,695.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩182,695.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-7185
Distrelec 제품 번호:
302-61-529
제조사 부품 번호:
6ES76470KA020AA2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Interface Module

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

32mm

Standards/Approvals

UL, RoHS, cULus, KC, CE, RCM

Width

75mm

Length

57mm

Series

SIMATIC

COO (Country of Origin):
CN

Siemens 6ES7647 Series Interface Module, For Use With SIMATIC IoT2000, 24V DC Supply Voltage - 6ES76470KA020AA2


This interface module is designed for the SIMATIC IoT2000 series, offering dependable digital inputs for smooth integration into automation projects. Its compact design and robust specifications enhance operational efficiency.

Features & Benefits


• Equipped with 10 digital inputs to optimise signal processing

• Operates on a 24V DC supply voltage for wide compatibility

• Can withstand temperatures up to 50°C for varied environments

• Offers rapid input response with minimal delays for precise control

• High immunity against electrical interference ensures consistent performance

• Designed for straightforward mounting on Arduino interfaces, enhancing versatility

Applications


• Compatible with SIMATIC IoT2020 and IoT2040 for enhanced functionality

• Suitable for integrating digital signals into automation systems

• Supports various industrial automation projects requiring reliable input sources

What is the power supply requirement for this module?


The module requires a 24V DC supply voltage to operate effectively.

How many digital inputs does it provide?


It includes 10 digital inputs for signal processing.

Can it be used in high-temperature environments?


Yes, it functions effectively at temperatures up to 50°C.

Is it compatible with Arduino interfaces?


It is specifically designed for mounting on Arduino interfaces.

What is the response time for digital input signals?


The maximum input delay is 1.5ms for both signal transitions.

관련된 링크들