- RS 제품 번호:
- 212-7364
- 제조사 부품 번호:
- 2773555
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 212-7364
- 제조사 부품 번호:
- 2773555
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
제품 세부 사항
The Phoenix Contact distributed I/O device is designed for use in the Fieldline modular M8 local bus, which is opened by a Fieldline or inline bus coupler. It is used to acquire and output digital signal. It has 8 digital input and it is protected against short circuit and overload.
Ambient temperature -25 °C to 60 °C
Degree of protection IP65
Degree of protection IP65
사양
속성 | 값 |
---|---|
Input Type | Digital |
Number of Inputs | 8 |
For Use With | ProfiBus |
Dimensions | 143 x 29.8 x 26.5 mm |