Siemens PLC Expansion Module Digital Digital for use with ET 200SP

Subtotal (1 unit)*

₩1,096,953.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,096,953.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-4097
Distrelec 제품 번호:
110-91-334
제조사 부품 번호:
6ES7136-6PA00-0BC0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

2

Output Type

Digital

Number of Outputs

1

For Use With

ET 200SP

Depth

58mm

Standards/Approvals

No

Width

20mm

COO (Country of Origin):
DE

Siemens Plc Expansion Module, 73 x 20 x 55 mm - 6ES7136-6PA00-0BC0


This PLC expansion module by Siemens is specifically designed for digital input applications in industrial automation settings. It offers precise control and monitoring capabilities with its 24V DC operating voltage. The module is compatible with ET 200SP systems and provides reliable performance in diverse automation scenarios.

Features & Benefits


• Supports 2 digital inputs and 1 digital output, ensuring flexibility in control operations

• Voltage category of 24V DC for efficient and safe operation in industrial environments

• Easy connectivity with ET 200SP systems for seamless integration into existing setups

• Short-circuit protection and overload protection for enhanced safety and system reliability

Applications


• Ideal for digital input and output control in automated machinery and equipment

• Designed for use in PLC setups requiring precise monitoring and control capabilities

Can it be integrated with existing automation systems?


Yes, this PLC expansion module is designed to seamlessly integrate with ET 200SP systems for enhanced control capabilities.

Will it provide reliable performance in industrial settings?


It ensures efficient and safe operation in industrial environments, making it ideal for diverse automation applications.

Is it compatible with other Siemens automation products?


Yes, the module is designed to work seamlessly with other Siemens automation equipment, ensuring interoperability and ease of use.

Can it handle multiple inputs and outputs simultaneously?


The PLC expansion module supports 2 digital inputs and 1 digital output, providing flexibility in control operations.

Is it suitable for applications requiring precise monitoring and control?


Yes, the module is ideal for applications that demand precise monitoring and control capabilities, ensuring efficient operation in industrial environments.

관련된 링크들