Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- RS 제품 번호:
- 201-6239
- Distrelec 제품 번호:
- 303-48-049
- 제조사 부품 번호:
- 2702671
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩1,142,134.50
일시적 품절
- 2026년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,142,134.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-6239
- Distrelec 제품 번호:
- 303-48-049
- 제조사 부품 번호:
- 2702671
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 7 | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| Number of Outputs | 7 | |
| For Use With | Axioline Station | |
| Standards/Approvals | cUL, UL, cULus | |
| Depth | 65.5mm | |
| Width | 53.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Number of Inputs 7 | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
Number of Outputs 7 | ||
For Use With Axioline Station | ||
Standards/Approvals cUL, UL, cULus | ||
Depth 65.5mm | ||
Width 53.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix module is designed for use within an Axioline F station. The power measurement module is used for direct measurement of AC currents up to 5 A, including neutral conductor current and phase conductor voltages up to 400 V AC or outer conductor voltages up to 690 V AC (phase to phase).
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact PLC Expansion Module for use with Axioline F
- Phoenix Contact PLC Expansion Module Digital Digital for use with PL GW ETH-BUS Head Station
- Phoenix Contact PLC Expansion Module for use with Axioline F XC
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station