Phoenix Contact PLC Expansion Module for Use with Axioline Station, Digital, Digital
- RS 제품 번호:
- 201-5500
- Distrelec 제품 번호:
- 303-48-004
- 제조사 부품 번호:
- 2688530
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩854,497.60
일시적 품절
- 2026년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩854,497.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-5500
- Distrelec 제품 번호:
- 303-48-004
- 제조사 부품 번호:
- 2688530
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | PLC Expansion Module | |
| Range | Bus Coupler | |
| Input Type | Digital | |
| Output Type | Digital | |
| For Use With | Axioline Station | |
| Dimensions | 122.4 x 45 x 74 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type PLC Expansion Module | ||
Range Bus Coupler | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With Axioline Station | ||
Dimensions 122.4 x 45 x 74 mm | ||
- COO (Country of Origin):
- DE
The Phoenix bus coupler is intended for use within a PROFIBUS network and represent the link to the Axioline F I/O system. In this up to 63 Axioline F device can be connected to the bus coupler.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact PLC Expansion Module for Use with Axioline Station, Digital, Digital
- Phoenix Contact PLC Expansion Module for Use with Axioline F Station
- Phoenix Contact AXL CNT 2/INC 2 Series PLC Expansion Module for Use with Axioline Station, Counter, Encoder, Digital
- Phoenix Contact PLC Expansion Module for Use with Axioline F
- Phoenix Contact PLC Expansion Module for Use with Axioline F XC
- Phoenix Contact Digital I/O Module for Use with Axioline F Station, Digital, Digital, 24 V dc
- Phoenix Contact PLC I/O Module for Use with Axioline F Station
- Phoenix Contact PLC Expansion Module, Digital, Digital