Helmholz GmbH & Co. KG 590-1AH Series Mounting Rail, 455 mm for Use with 1500 Series
- RS 제품 번호:
- 228-096
- 제조사 부품 번호:
- 700-590-1AH55
- 제조업체:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
₩58,656.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,656.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-096
- 제조사 부품 번호:
- 700-590-1AH55
- 제조업체:
- Helmholz GmbH & Co. KG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helmholz GmbH & Co. KG | |
| Product Type | Mounting Rail | |
| Series | 590-1AH | |
| For Use With | 1500 Series | |
| Mount Type | Rail | |
| Standards/Approvals | RoHS | |
| Length | 455mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helmholz GmbH & Co. KG | ||
Product Type Mounting Rail | ||
Series 590-1AH | ||
For Use With 1500 Series | ||
Mount Type Rail | ||
Standards/Approvals RoHS | ||
Length 455mm | ||
- COO (Country of Origin):
- CN
The Helmholz GmbH & Co. KG Mounting Rail for the 1500 series is designed with precision and practicality in mind, offering seamless integration for all modules within the range. With a length of 455 mm, this component serves as a reliable base, ensuring stability and robust support for your gear. Crafted to meet the highest standards, the mounting rail not only simplifies installation but also enhances the overall functionality of the 1500 series. Whether you're upgrading an existing setup or starting afresh, this mounting rail provides the essential foundation needed for efficient operation.
Enables quick and easy module installation
Optimised length for efficient space utilisation
Built for exceptional stability and support
Ensures a secure fit for reliable performance
관련된 링크들
- Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail, 315 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AC Series Mounting Rail, 245 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AI Series Mounting Rail, 805 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail, 482 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AF Series Mounting Rail, 530 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AJ Series Mounting Rail, 830 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AG Series Mounting Rail, 385 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AB Series Mounting Rail, 160 mm for Use with 1500 Series