RS PRO Expansion Module Digital Input Digital Input/Output for use with VMX Agility Soft Starters
- RS 제품 번호:
- 206-051
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩311,824.50
재고있음
- 추가로 2026년 4월 27일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,824.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-051
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Expansion Module | |
| Module Type | IO Expansion Module | |
| Input Type | Digital Input | |
| Output Type | Digital Input/Output | |
| For Use With | VMX Agility Soft Starters | |
| Standards/Approvals | UL, (EU) 2015/863, CE, 2014/35/EU, 2014/30/EU, EN IEC 63000: 2018, EN 60947-4-2:2012, 2011/65/EU, cUL, RoHS | |
| Width | 33mm | |
| Depth | 580mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Expansion Module | ||
Module Type IO Expansion Module | ||
Input Type Digital Input | ||
Output Type Digital Input/Output | ||
For Use With VMX Agility Soft Starters | ||
Standards/Approvals UL, (EU) 2015/863, CE, 2014/35/EU, 2014/30/EU, EN IEC 63000: 2018, EN 60947-4-2:2012, 2011/65/EU, cUL, RoHS | ||
Width 33mm | ||
Depth 580mm | ||
- COO (Country of Origin):
- GB
RS PRO Expansion Module
The RS PRO Expansion Module is designed to enhance the functionality of our existing RS PRO motor controllers by providing additional input/output (I/O) capabilities. This self-powered module eliminates the need for an external power supply, simplifying the installation process. The module is conveniently DIN rail mounted, ensuring a secure and straightforward installation.
The ribbon cable, which exits from the top of the expansion module, seamlessly connects to an adaptor module, facilitating easy integration with your current setup. This expansion module is an ideal solution for those looking to expand their motor control systems efficiently and effectively.
Features and Benefits
The expansion module provides the following additional I/O:
Specification
Dimensions
Compatibility
The RS PRO I/O expansion module is compatible with all RS PRO Agile Soft Starters, providing additional digital inputs and outputs.
Applications
관련된 링크들
- RS PRO Power Supply VMX-agility Series Power Supply for Use with RS PRO Agile Soft Starters
- RS PRO Fan VMX-agility Series Fan for Use with Soft Starter
- RS PRO VMX Series Serial Modbus for Use with RS Pro VMX-Synergy Soft Starters
- Phoenix Contact PLC Expansion Module Digital Digital for use with PLC Expansion Module
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline
- Phoenix Contact Digital Input Expansion Module Digital for use with EtherCAT Network
- Phoenix Contact Digital Input Expansion Module Digital for use with PROFIBUS Network
- Phoenix Contact Digital Input Expansion Module Voltage for use with IO Module