Schneider Electric Modicon X80 Series Terminal Block for Use with Modicon M340

Subtotal (1 unit)*

₩66,138.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩66,138.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
147-663
제조사 부품 번호:
BMXFTB2010
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Terminal Block

Range

Modicon X80

Series

Modicon X80

For Use With

Modicon M340

Termination

Screw

Schneider Electric Terminal Block, For Use With Modicon M340 - BMXFTB2010


This terminal block is designed for integration within automation systems, specifically for Modicon M340 accessories. It facilitates efficient electrical connections while ensuring secure performance. The removable screw clamp design allows for easy installation and maintenance, making it essential for various industrial applications.

Features & Benefits


• Supports 20 removable screw clamp connections for flexibility
• Compatible with Modicon M340 modules for extended usability
• Lightweight construction enhances overall system efficiency
• Optimised for performance in automation environments
• Ensures dependable electrical connections across varied applications
• Simplifies installation and maintenance with its removable design

Applications


• Used with Modicon M340 programmable logic controllers
• Suitable for industrial automation systems requiring modular connections
• Employed in electrical control panels for improved connectivity
• Ideal for machinery and equipment needing secure connections

How does it ensure secure connections in high-demand environments?


The removable screw clamps provide a strong grip, ensuring reliability even in challenging conditions.

Can it accommodate different wire sizes?


Yes, it supports wires ranging from 0.34mm² to 1.5mm², offering flexibility for various setups.

What maintenance is required for optimal performance?


Regular inspections for tight connections and cleaning are recommended to maintain electrical performance.

How straightforward is the installation process?


Installation is user-friendly, requiring only a screwdriver to secure the connections, promoting quick setup.

Is it compatible with other industrial terminal blocks?


It is specifically designed to work seamlessly with Modicon M340, ensuring compatibility with related components.


Schneider Electric Modicon M340 PLC


Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution.


Performance


Data rate: 20kb/s to 1Mb/s (bus length dependent)
Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory


Compact design


3 communication ports integrated in the processor
Mounting in low depth cabinet (<150mm)
High-density discrete I/O modules with 64 channels in a 32mm wide format


Communicative, with its integrated ports


CANopen machine and installation bus
Ethernet TCP/IP network - Transparent Ready
Modbus serial link or character mode
Remote access via STN, GSM, Radio or ADSL


Expert


Counter modules with ready-to-use functions
Function block library dedicated to motion control. MF(Motion Function Blocks) to the PLCopen standard
Advanced library of process control blocks oriented towards control of machinery


Innovative and Ruggedness


USB port as standard
Embedded webserver
Recipe file management via FTP protocol
“Plug and Load” SD memory card
No batteries
Rack architecture enabling hot swapping of modules during operation (Hot-Swap)
Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference.


Ruggedness