Phoenix Contact AXL E Series Analogue Module for Use with IO-Link Master, Analog, 24 V dc
- RS 제품 번호:
- 135-767
- 제조사 부품 번호:
- 2700305
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 135-767
- 제조사 부품 번호:
- 2700305
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Interface Converter | |
| Range | Axioline E | |
| Series | AXL E | |
| Input Type | Analog | |
| Number of Inputs | 1 | |
| For Use With | IO-Link Master | |
| Supply Voltage | 24 V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Interface Converter | ||
Range Axioline E | ||
Series AXL E | ||
Input Type Analog | ||
Number of Inputs 1 | ||
For Use With IO-Link Master | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is an IO-Link/analogue converter that allows you to connect a temperature measuring resistor. With M12 connectors and an angled version, this converter converts analogue signals into the IO-Link protocol, enabling you to acquire the signals of analogue sensors via an IO-Link master. It offers a voltage range of 0 V to 10 V and comes with a local status indicator.
IO Link specification V1.1.1
Angled version
1 analogue input
Functional ground connection
Local status indicator
IP65 and IP67 degree of protection
Angled version
1 analogue input
Functional ground connection
Local status indicator
IP65 and IP67 degree of protection
관련된 링크들
- Phoenix Contact AXL E Series Analogue Module for Use with IO-Link Master, Analog, 24 V dc
- Phoenix Contact AXL E Series Analogue Module for Use with IO-Link Master, Analogue, 24 V dc
- Phoenix Contact AXL E Series Digital Output Module for Use with IO-Link Master, Digital, 24 V dc
- Phoenix Contact AXL Series Digital Input Expansion Module for Use with IO-Link Master, Digital, 24 V dc
- Phoenix Contact AXL Series Analogue Input Module for Use with Smart Element Interface, Analog, 24 V dc
- Phoenix Contact AXL UTH 8 Series PLC I/O Module, Analog
- Festo, CDSU Series M12 IO-Link Master for Use with USB IO-Link Master Tool Software, EN 61131-9 Standard
- Omron NXR Series Remote I/O Module for Use with IO-Link Master, PNP, PNP