- RS 제품 번호:
- 785-0795
- 제조업체:
- RS PRO
201 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 5 로트 1개
₩11,401.589
Lot(s) | Per Lot | 한팩당* |
1 - 14 | ₩11,401.589 | ₩2,280.318 |
15 - 29 | ₩11,125.605 | ₩2,225.121 |
30 + | ₩10,801.324 | ₩2,159.575 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 785-0795
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO Mylar Plastic Film, 304 mm x 200 mm x 0.075 mm
This super-thin mylar plastic film used in engineering is a versatile choice. The electrical and chemical insulating film from RS PRO is made of polyester (PET) plastic and has a wide variety of uses.
With a strong resilience against impacts and resistance to tearing, the translucent plastic film also has high tensile strength, which makes it a durable and reliable choice of plastic sealing. Operating at temperatures between a range of -70°C to +150°C, this multipurpose film is resistant to water and most chemicals.
Sold in packs of five, each electrical and insulating sheet is 304 mm x 200 mm and 0.0175 mm thick. Often used to insulate and laminate, this high-quality mylar plastic film from RS PRO is available in a variety of thicknesses and can be used in a number of industrial applications.
With a strong resilience against impacts and resistance to tearing, the translucent plastic film also has high tensile strength, which makes it a durable and reliable choice of plastic sealing. Operating at temperatures between a range of -70°C to +150°C, this multipurpose film is resistant to water and most chemicals.
Sold in packs of five, each electrical and insulating sheet is 304 mm x 200 mm and 0.0175 mm thick. Often used to insulate and laminate, this high-quality mylar plastic film from RS PRO is available in a variety of thicknesses and can be used in a number of industrial applications.
Features and Benefits
• Versatile multipurpose plastic film
• Mylar plastic electrical and chemical insulating film
• Transparent
• Excellent resistance to water and most chemicals
• Flexible, strong and durable
• Operating temperature range of -70°C to +150°C
• Length of 304 mm
• Width of 200 mm
• Thickness of 0.075 mm
• Pack of five
• RoHS (Restriction of Hazardous Substances) compliant
• Mylar plastic electrical and chemical insulating film
• Transparent
• Excellent resistance to water and most chemicals
• Flexible, strong and durable
• Operating temperature range of -70°C to +150°C
• Length of 304 mm
• Width of 200 mm
• Thickness of 0.075 mm
• Pack of five
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Material | Mylar |
Length | 304mm |
Width | 200mm |
Thickness | 0.075mm |
Maximum Operating Temperature | +150°C |
Application | Industrial |