RS PRO Plain Bearing, 1.75 in Shaft Diameter, 2.25 in OD
- RS 제품 번호:
- 594-754
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩174,642.00
제조사가 재고 비축중
- 2026년 6월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,642.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 594-754
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.75in | |
| Outside Diameter | 2.25in | |
| Material | Metal Alloy | |
| Length | 2.5in | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.75in | ||
Outside Diameter 2.25in | ||
Material Metal Alloy | ||
Length 2.5in | ||
- COO (Country of Origin):
- US
RS PRO 1.75 in Bore Oilite Plain Bearing, 2.25 in Outside Diameter
A self lubricating plain bearing made from a metal alloy with pores that channel lubricant between the bearing and the shaft. Impregnated with highly refined mineral oil to ISO VG (SAE 30), with a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives.
A Shell Tellus S2 MX68 lubricant that operates within a temperature range of -15°C to +75°C. The specified material is Standard Oilite oil-retaining tin bronze, which provides a good balance of strength, wear resistance, conformability, and durability in operation.
It is ideal for applications requiring self lubricating properties over a long period of time.
Features and Benefits
Impregnated with highly refined mineral oil to ISO VG (SAE 30)
High viscosity index and contains anti-oxidant, anti-rust
Standard Oilite oil retaining tin bronze
Excellent balance between strength, wear resistance, conformability, and durability
Ideal where self-lubricating properties are required over a long period of time
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Plain Bearing, 1.75 in Shaft Diameter, 2.25 in OD
- RS PRO Plain Bearing, 1.75 in Shaft Diameter, 2 in OD
- RS PRO Plain Bearing, 2 in Shaft Diameter, 2.25 in OD
- RS PRO Plain Bearing, 2.25 in Shaft Diameter, 2.625 in OD
- RS PRO Plain Bearing, 1.5 in Shaft Diameter, 2 in OD
- RS PRO Plain Bearing, 2 in Shaft Diameter, 2.5 in OD
- RS PRO Plain Bearing, 60 mm Shaft Diameter, 70 mm OD
- RS PRO Plain Bearing, 55 mm Shaft Diameter, 65 mm OD