Subtotal (1 Box of 10 units)*
₩235,872.00
제조사가 재고 비축중
- 2026년 5월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩235,872.00 | ₩23,587.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-5333
- 제조사 부품 번호:
- 3603 08 10
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Push Fit Equal Tee | |
| Accessory Type | Stud Fitting | |
| Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Push Fit Equal Tee | ||
Accessory Type Stud Fitting | ||
Material Brass | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- ES
The Legris Stud Fittings are chemical nickel plated brass push in fittings. It has excellent abrasion and corrosion resistance due to high phosphorus chemical nickel plating. It is suitable for food process, coffee machines, in plant automotive, medical equipment, printing, misting and welding robots application.
Compact and ergonomic
Excellent mechanical performance
Full flow and minimal pressure drop
100 percent leak tested in production
관련된 링크들
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Coupler, Male BSPT 3.18 mm to Female
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Elbow, Male BSPT 3.18 mm to Female
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Coupler, Male G 3.18 mm to Female
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive 8 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Fitting, Male BSPT 1/4 in to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive 10 mm
- Legris Pneumatic Fitting Brass Pipe Fitting, Straight Threaded Threaded Fitting, Male to Male
- Legris Pneumatic Fitting Brass Pipe Fitting Push Fit Push-Fit Compression Olive 8 mm