Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS 제품 번호:
- 818-1621
- 제조사 부품 번호:
- EE-SX672P
- 제조업체:
- Omron
가격 개당**
₩46,248.00
25 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩46,248.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-1621
- 제조사 부품 번호:
- EE-SX672P
- 제조업체:
- Omron
제외
EESX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Omron Photoelectric Sensor, 5mm Detection Range, PNP Output - EE-SX672P
This photoelectric sensor is designed for effective detection in automation and control applications. Featuring a fork-style configuration and through beam detection technology, it ensures precise performance across various industrial settings. Its specifications make it a valuable component for users seeking efficient detection solutions.
Features & Benefits
• Provides a detection range of 5mm for improved accuracy
• Utilises PNP output for straightforward connectivity
• Includes a 4-pin connector for hassle-free installation
• Operates with a maximum voltage of 24V
• Incorporates an infrared light source for enhanced performance
• IP50 rating offers protection against dust ingress
• Utilises PNP output for straightforward connectivity
• Includes a 4-pin connector for hassle-free installation
• Operates with a maximum voltage of 24V
• Incorporates an infrared light source for enhanced performance
• IP50 rating offers protection against dust ingress
Applications
• Suitable for non-contact object detection in packaging machinery
• Used in conveyor systems for reliable product monitoring
• Employed in assembly lines for precise counting and positioning
• Ideal for sorting systems requiring accurate measurements
• Used in conveyor systems for reliable product monitoring
• Employed in assembly lines for precise counting and positioning
• Ideal for sorting systems requiring accurate measurements
How does the setup work for optimal performance?
The setup is simple: connect the 4-pin connector and align the sensor within the designated detection range.
Can this sensor operate in extreme temperatures?
Yes, it can function within a temperature range of -25°C to +55°C, making it suitable for various environments.
What type of load can be managed with this sensor?
It supports a maximum current of 12mA, suitable for controlling low-power devices.
Is this sensor compatible with various control systems?
Yes, it is compatible with most systems that support PNP output, enabling easy integration.
What maintenance does it require to ensure longevity?
Regular cleaning of the sensor lens will help maintain optimal functionality and detection performance over time.
속성 | 값 |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 5 mm |
Output Type | PNP |
Electrical Connection | 4 Pin Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 24V |
Terminal Type | Connector |
Light Source | Infrared |
IP Rating | IP50 |
Maximum Current | 12 mA |
Housing Material | PBT |
Series | EE-SX47/67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Standards Met | CE |