- RS 제품 번호:
- 739-6664
- 제조사 부품 번호:
- OJ5052
- 제조업체:
- ifm electronic
- RS 제품 번호:
- 739-6664
- 제조사 부품 번호:
- OJ5052
- 제조업체:
- ifm electronic
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
OJ Series - Photoelectric Sensors
Efector 200 range of Photoelectric Sensors.
Diffuse reflection, rectangular, plastic sensor with quick disconnect
Electrical design: DC PNP
Output: Light on / Dark on programmable
Current Rating: 200 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67
Electronic lock
External teach function
Electrical design: DC PNP
Output: Light on / Dark on programmable
Current Rating: 200 mA
Switching status LED (yellow)
Power LED (green)
Non latching short circuit protection
Overload and reverse polarity protection
IP rating: IP67
Electronic lock
External teach function
Approvals
CE, UL
Supplied with
Basic clip, E20964, 2 mounting screws, M3 x 16, 2 spring washers, 2 nuts.
사양
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 15 → 200 mm |
Output Type | PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Housing Material | ABS |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |