- RS 제품 번호:
- 431-1742
- 제조사 부품 번호:
- NX5RM7A
- 제조업체:
- Panasonic
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 431-1742
- 제조사 부품 번호:
- NX5RM7A
- 제조업체:
- Panasonic
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
NX5 — Universal Power Light Barriers
Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range
Accessories:
Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting
사양
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Retro-Reflective |
Detection Range | 0.1 → 7 m |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Light Source | Infrared LED |
IP Rating | IP66 |
Response Time | <=10 ms |
Housing Material | PC |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |