SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS 제품 번호:
- 285-2394
- 제조사 부품 번호:
- WL4SL-3F3232
- 제조업체:
- SICK
가격 개당**
₩468,631.80
일시 품절-다음 입고 날짜는 02/02/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩468,631.80 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 285-2394
- 제조사 부품 번호:
- WL4SL-3F3232
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
W4 miniature photoelectric sensors and photoelectric proximity sensors are the ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values.
Due to the selection of different designs, housing materials and light sources, the sensors are well-suited to countless applications and nearly any assembly situation. The profile is rounded out with an intuitive operating concept and intelligent diagnostic functions.
At a glance
Intelligent sensor performance for nearly any application
Housing available in either a slim or flat design
Optionally with VISTAL or stainless-steel housing
Light source: Laser red light, infrared or PinPoint LED
Smart Sensors with innovative monitoring and diagnostic functions
Intuitive operating concept
Housing available in either a slim or flat design
Optionally with VISTAL or stainless-steel housing
Light source: Laser red light, infrared or PinPoint LED
Smart Sensors with innovative monitoring and diagnostic functions
Intuitive operating concept
Your Benefit
Fault-free system operation thanks to rugged and reliable object detection
Space-saving assembly options and high flexibility in machine design thanks to different sizes
Wide range of application possibilities due to various housing materials
Solution for challenging detection tasks thanks to different light sources
Powerful process control and increased machine productivity
High user-friendliness thanks to quick and convenient commissioning and operation
Space-saving assembly options and high flexibility in machine design thanks to different sizes
Wide range of application possibilities due to various housing materials
Solution for challenging detection tasks thanks to different light sources
Powerful process control and increased machine productivity
High user-friendliness thanks to quick and convenient commissioning and operation
Applications
Factory automation
Food and beverage: Detection of the product at the oven outfeed
Food and beverage: Feed monitoring of label films
Solar: Reliable detection of solar cells
Wood: Monitoring the material transportation
Print: Leading edge detection and pr
Food and beverage: Detection of the product at the oven outfeed
Food and beverage: Feed monitoring of label films
Solar: Reliable detection of solar cells
Wood: Monitoring the material transportation
Print: Leading edge detection and pr
Electronics: Positioning of trays on a loader/unloader
Health care manufacturing: Detection and identification of 1D codes on test tubes
Food and beverage: Reliable detection in harsh and hygienic environments
Handling and assembly technology: Reliable de
Health care manufacturing: Detection and identification of 1D codes on test tubes
Food and beverage: Reliable detection in harsh and hygienic environments
Handling and assembly technology: Reliable de
Food and beverage: Labelling of packages of different heights on conveyor belts
Automotive and parts suppliers: Reliable detection of irregularly shaped printed circuit boards.
Food and beverage: Mounting system for use in a hygienic environment
Electroni
Automotive and parts suppliers: Reliable detection of irregularly shaped printed circuit boards.
Food and beverage: Mounting system for use in a hygienic environment
Electroni
속성 | 값 |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 12 m |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | 4-Pin, Male Connector M8 |
Maximum DC Voltage | 30V |
Terminal Type | 4-Pin, Male Connector M8 |
Light Source | Visible Red |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Mounting Type | Panel Mount |
Housing Material | Plastic |
Series | WL4SL |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Standards Met | CE, cULus Listed |