SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range
- RS 제품 번호:
- 285-1628
- 제조사 부품 번호:
- ZLD18-4EZ1G8
- 제조업체:
- SICK
가격 개당**
₩106,870.40
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
수량 | 한팩당 |
---|---|
1 + | ₩106,870.40 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 285-1628
- 제조사 부품 번호:
- ZLD18-4EZ1G8
- 제조업체:
- SICK
- COO (Country of Origin):
- US
Overview
The Z18 Simple Sense sensors are the ideal detection solution for standard applications at close range. With a wide variety of housing options, mounting options and principles of operation, the hybrid photoelectric sensors are suitable for all types of detection environments.
The sensors are easy to install and, thanks to their compact size, can be easily integrated into existing plants and systems even where space is limited. Thanks to this combination of exceptional performance and maximum economy, the Z18 Simple Sense sensors are the ideal solution anywhere reliable presence detection is required.
At a glance
Modern OES4 ASIC technology for excellent optical performance and ambient light immunity
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Your Benefit
Simple and practical sensor solution for reliable presence detection
cost effective detection: Optimum optical performance in a miniature size with excellent price/performance ratio
Minimal downtime: The sensor cannot be accidentally adjusted thanks to the simple design
Flexible use: Thanks to the many housing and mounting options, Z18 Simple Sense sensors can be used in a wide range of application environments, even in the tightest spaces
High compatibility: Programmable switching output for easy integration into existing systems
Low installation costs thanks to quick and easy mounting
cost effective detection: Optimum optical performance in a miniature size with excellent price/performance ratio
Minimal downtime: The sensor cannot be accidentally adjusted thanks to the simple design
Flexible use: Thanks to the many housing and mounting options, Z18 Simple Sense sensors can be used in a wide range of application environments, even in the tightest spaces
High compatibility: Programmable switching output for easy integration into existing systems
Low installation costs thanks to quick and easy mounting
Applications
Logistics automation
Storage and conveyor: Leading edge detection on the conveying equipment
Storage and conveyor: Presence detection at induction lines and transfer points
Airport: Singulation in automated border controls
Building management: Person sing
Storage and conveyor: Leading edge detection on the conveying equipment
Storage and conveyor: Presence detection at induction lines and transfer points
Airport: Singulation in automated border controls
Building management: Person sing
속성 | 값 |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 5 m |
Output Type | NPN |
Electrical Connection | 000 mm, 2, 4-wire, Cable Open End |
Switching Mode | Dark Switching |
Maximum DC Voltage | 30V |
Terminal Type | 000 mm, 2, 4-wire, Cable Open End |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Maximum Operating Temperature | +55°C |
Mounting Type | M18 |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic |
Series | ZLD18 |
Standards Met | CE, cULus Listed |
Thread Size | M18 |