SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range IO-LINK
- RS 제품 번호:
- 285-1346
- 제조사 부품 번호:
- WTF16P-24161420A00
- 제조업체:
- SICK
가격 개당**
₩480,020.40
일시 품절-다음 입고 날짜는 15/03/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩480,020.40 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1346
- 제조사 부품 번호:
- WTF16P-24161420A00
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
The W16 is equipped with new technologies such as TwinEye, LineSpot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the BluePilot operating and display concept. Since every W16 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0.
The highly-visible PinPoint LED and the infrared LED are available as the light source. The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W16 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, LineSpot, TwinEye, OptoFilter
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 application
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 application
Applications
Factory automation
Print: Stack positioning
Wood: Detection of assigned tool locations
Print: Omni-directional identification of paper rolls
Consumer care: Level measurement on a carton magazine
Food and beverage: Level measurement on a carton magazine
Au
Print: Stack positioning
Wood: Detection of assigned tool locations
Print: Omni-directional identification of paper rolls
Consumer care: Level measurement on a carton magazine
Food and beverage: Level measurement on a carton magazine
Au
Logistics automation
Storage and conveyor: Occupied load carrying unit
Courier, express, parcel, and postal: Detection of protruding objects
Courier, express, parcel, and postal: Detection of empty positions
Industrial vehicles: Activation of person recog
Storage and conveyor: Occupied load carrying unit
Courier, express, parcel, and postal: Detection of protruding objects
Courier, express, parcel, and postal: Detection of empty positions
Industrial vehicles: Activation of person recog
속성 | 값 |
---|---|
Sensor Style | Rectangular |
Detection Type | IO-LINK |
Detection Range | 600 mm |
Output Type | PNP / NPN |
Electrical Connection | 4-pin, Male Connector M12 |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4-pin, Male Connector M12 |
Light Source | Visible Red |
IP Rating | IP66, IP67, IP69 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 2.5 ms |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic |
Maximum Operating Temperature | +60°C |
Series | WTF16P |
Standards Met | CE, cULus Listed |