SICK Distance Distance Sensor, Block Sensor, 150 mm Detection Range PROFIBUS
- RS 제품 번호:
- 285-1146
- 제조사 부품 번호:
- DME5000-212
- 제조업체:
- SICK
가격 개당**
₩15,449,070.00
2 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩15,449,070.00 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1146
- 제조사 부품 번호:
- DME5000-212
- 제조업체:
- SICK
- COO (Country of Origin):
- DE
Overview
The DME5000 is a reflector-based high-performance distance sensor that provides a high degree of accuracy and repeatability, along with exceptionally quick response times. It has a range of up to 300 m.
State of the art, dynamic and accurate measurement
multifunctional switching outputs and inputs for standby, preset, maintenance and other system functions are some of the key features this sensor has to offer.
At a glance
Measurement range from 0.15 m to 300 m
Very fast measurement cycles
Highest accuracy, repeatability and system availability
Illuminated LC display with diagnostic information
Visible red light and bracket with springs for alignment
Variety of interfaces: SSI, RS-422, PROFIBUS, HIPERFACE, DeviceNet
Very fast measurement cycles
Highest accuracy, repeatability and system availability
Illuminated LC display with diagnostic information
Visible red light and bracket with springs for alignment
Variety of interfaces: SSI, RS-422, PROFIBUS, HIPERFACE, DeviceNet
Your Benefit
Fast measurement cycles offer optimized integration into control loops for increased productivity
Red laser light as well as adjustable mounting brackets (optional accessory) enable fast and easy alignment, ensuring cost effective installation
Multi-point self checks provide maintenance and replacement warnings increasing overall system throughput
Rugged metal housing as well as cooling accessories and heated device variants deliver high operating reserve in harsh ambient conditions
User friendly display with easy menu navigation ensures fast and cost effective commissioning
Multiple serial fieldbus interfaces deliver high flexibility in application integration
Integrated speed monitoring for additional process reliability
Very high accuracy and reproducibility for maximum system throughput
Red laser light as well as adjustable mounting brackets (optional accessory) enable fast and easy alignment, ensuring cost effective installation
Multi-point self checks provide maintenance and replacement warnings increasing overall system throughput
Rugged metal housing as well as cooling accessories and heated device variants deliver high operating reserve in harsh ambient conditions
User friendly display with easy menu navigation ensures fast and cost effective commissioning
Multiple serial fieldbus interfaces deliver high flexibility in application integration
Integrated speed monitoring for additional process reliability
Very high accuracy and reproducibility for maximum system throughput
Applications
Logistics automation
Cranes: Keeping a distance sensor cool in a hot environment
Cranes: Keeping a distance sensor cool in a hot environment
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 150 mm |
Output Type | PNP / NPN |
Electrical Connection | 1 x M16, 2 x M12, 5-Pin, 8-Pin, B-Coded, Male Connector |
Maximum DC Voltage | 30V |
Communication Protocol | PROFIBUS |
Terminal Type | 1 x M16, 2 x M12, 5-Pin, 8-Pin, B-Coded, Male Connector |
Light Source | Laser Red |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 6 ms |
Interface | PROFIBUS |
Minimum Operating Temperature | -10°C |
Housing Material | Metal |
Series | DME5000 |
Maximum Operating Temperature | +55°C |
Mounting Type | Panel Mount |
Thread Size | M12 |
Standards Met | CE, cULus, EAC |