Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 200 → 800 mm Detection Range
- RS 제품 번호:
- 276-3437
- 제조사 부품 번호:
- PMD8RI
- 제조업체:
- Carlo Gavazzi
일시 품절-다음 입고 날짜는 09/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩230,084.411
수량 | 한팩당 |
1 + | ₩230,084.411 |
- RS 제품 번호:
- 276-3437
- 제조사 부품 번호:
- PMD8RI
- 제조업체:
- Carlo Gavazzi
제정법과 컴플라이언스
- COO (Country of Origin):
- LT
제품 세부 사항
The Carlo Gavazzi Diffuse reflective photoelectric sensor has range up to 0.8 meter. This sensor offer immune to ambient light and output function switch selectable with make or break switching function. This sensor has screw terminal connection with 25 x 65 x 81 mm plastic housing.
Timer options
Adjustable sensitivity
IP67 degree of protection
Modulated and infrared light
LED indication for target detected
Adjustable sensitivity
IP67 degree of protection
Modulated and infrared light
LED indication for target detected
사양
속성 | 값 |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 200 → 800 mm |
Output Type | SPDT |
Electrical Connection | Screw Connection |
Switching Mode | Light / Dark switching |