- RS 제품 번호:
- 270-8574
- 제조사 부품 번호:
- LTF24IC2LDQ
- 제조업체:
- Banner
일시 품절-다음 입고 날짜는 29/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
Was ₩2,289,894.445
귀하의 지불
₩1,417,747.057
수량 | 한팩당 |
1 + | ₩1,417,747.057 |
- RS 제품 번호:
- 270-8574
- 제조사 부품 번호:
- LTF24IC2LDQ
- 제조업체:
- Banner
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
High-performance LTF Series Sensors detect targets regardless of color, material or sheen from up to 24 meters away, straight-on or at an angle.
- Analog and discrete or dual discrete outputs for measuring and detection application
- Best in class combination of range, repeatability and accuracy enable highly reliable target detection and precise distance measurement
- Two-line, eight-character display and push button programming for easy setup, troubleshooting and real-time distance measuring
- Durable IP67 housing, high ambient light immunity and stable performance across temperatures provide reliable performance in challenging environments
- Advanced options, including delay timers, advanced triggered measurement modes and cross-talk avoidance
- Available in models with IO-Link communication which enables remote configuration and monitoring and simplifies wiring, preventative maintenance, and device replacement
사양
속성 | 값 |
---|---|
Sensor Style | Block |
Detection Type | Time of Flight |
Detection Range | 50-24000 mm |
Output Type | NPN/PNP, Analog 4-20mA |
Switching Mode | Light, Dark and Window switching |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 12 - 30V |
Terminal Type | M12 Connector |
Light Source | Laser Red |
IP Rating | IP67 |
Response Time | 1,5 ms |
Housing Material | Die-Cast Zinc |
Maximum Operating Temperature | +65°C |
Series | LTF |
Mounting Type | Flat Mount |
Minimum Operating Temperature | -20°C |