SICK Optical Photoelectric Sensor, Fork Sensor, 120 MM Detection Range
- RS 제품 번호:
- 267-2217
- 제조사 부품 번호:
- WF120-95B416
- 제조업체:
- SICK
가격 개당**
₩753,643.80
4 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩753,643.80 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-2217
- 제조사 부품 번호:
- WF120-95B416
- 제조업체:
- SICK
- COO (Country of Origin):
- FR
Overview
Next fork sensors are at work in the detection of labels, marks, double sheets, holes, edges, and various objects. Thanks to the design principle that sees both the sender and receiver integrated in a single housing, no adjustment is necessary. This easy-to use sensor line includes fork widths between 2 mm and 120 mm with fork depths of 40 mm, 60 mm, and 95 mm.
Extremely fast response times and fine resolution means that Next fork sensors from SICK can even detect small and flat objects as well as those traveling at high speeds.
At a glance
Infrared light source
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminium housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Simple and precise setting of the switching threshold via IO-Link, teach-in button, or plus/minus buttons
Fast response time: 100 μs
PNP and NPN switching output
Light/dark switching function
Stable aluminium housing with IP 65 enclosure rating
Smart sensor with integrated IO-Link interface
Your Benefit
Fast response time and fine resolution ensure reliable detection even at very high object speeds
Infrared light source provides excellent ambient light immunity
User-friendly setting via IO-Link, teach-in button, or plus/minus buttons
A wide range of different fork sizes enables flexible installation
Stable aluminium housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process
reliability
Easy to access data from the PLC via IO-Link
Infrared light source provides excellent ambient light immunity
User-friendly setting via IO-Link, teach-in button, or plus/minus buttons
A wide range of different fork sizes enables flexible installation
Stable aluminium housing for use in harsh industrial environments
Thanks to IO-Link or external teach-in, the switching threshold can be adapted while the process is running, increasing process
reliability
Easy to access data from the PLC via IO-Link
Applications
Detecting edges, holes, and objects in production processes at high speeds
Monitoring the presence of different objects
Detecting opaque labels
Monitoring the presence of different objects
Detecting opaque labels
Note
속성 | 값 |
---|---|
Sensor Style | Fork |
Detection Type | Optical |
Detection Range | 120 MM |
Output Type | NPN, PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 Male Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 0.1 ms |
Housing Material | Metal |
Minimum Operating Temperature | -20°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |
Series | WF |
Standards Met | CE, UL |